NXP Semiconductors QorIQ® Layerscape LS1026A/LS1046A Comm ICs

NXP QorIQ® Layerscape LS1026A/LS1046A Communications Processor ICs integrate dual and quad 64-bit Arm® Cortex®-A72 cores, respectively, with packet processing acceleration and high-speed peripherals. The i.MX LS1046 processors are part of NXP’s EdgeVerse™ edge computing platform. These devices are pin-compatible with LS1023A, LS1043A, and LS1088A SoC to provide performance scaling for 64-bit Arm, ranging from dual-A53 through octal-A53 to quad-A72 core processors. This is all done while maintaining hardware and software compatibility between devices. The LS1046A is a power-efficient, highly-integrated system-on-chip (SoC) design that extends the reach of the NXP value-performance line of QorIQ communications processors. Featuring power-efficient 64-bit Arm® Cortex®-A72 cores with ECC-protected L1 and L2 cache memories for high reliability, running up to 1.8 GHz. The LS1046A and LS1026A processors are perfectly suited for a range of embedded applications such as enterprise routers and switches, linecard controllers, network attached storage, security appliances, virtual customer premise equipment (vCPE), service providers gateways, and single board computers.

Features

  • Core complex
    • Quad (LS1046A) or Dual (LS1026A) Arm Cortex-A72 cores
    • 2MB L2 cache
  • Networking Elements
    • 2x 10GbE, 1x 2.5GbE, and 5x GbE
    • Eight-lane SerDes up to 10GHz multiplexed across controllers supporting
      • Three PCI Express® Gen 2 interfaces
      • SATA 3.0 Interface
  • Accelerators and Memory Controllers
    • DPAA Parse, Classify, and Distribution Engines
    • Integrated security engine
    • DDR4
  • Basic peripherals and interconnect
    • 3x PCIe 3.0 controllers, x4, x2, x1
    • 3x USB 3.0 with integrated PHY
    • SATA 3.0 controller
    • Quad SPI
  • Additional features
    • QorIQ® Platform's Trust Architecture
    • Arm SMMU for hardware-enhanced virtualization
    • FCPBGA 23x23mm
    • Pin-compatible with LS1023A, LS1043A, and LS1088A

Applications

  • Enterprise routers and switches
  • Linecard controllers
  • Network-attached storage
  • Security appliances
  • Virtual customer premise equipment (vCPE)
  • Service providers gateways
  • Single board computers
  •  Networking
    • 5G CPE
    • Aggregation switches
    • Automotive communications gateway
    • Backplane controller
    • Cloud gateway
    • Data transport line cards
    • Datacenter "Smart" NIC
    • Edge compute gateway
    • Multifunction printer controller
    • Robotics
    • SD WAN gateway
    • UTM appliance
    • Wireless backhaul
    • Wireless controller
    • Wireless LAN (WLAN) access point

LS1026A Block Diagram

Block Diagram - NXP Semiconductors QorIQ® Layerscape LS1026A/LS1046A Comm ICs

LS1046A Block Diagram

Block Diagram - NXP Semiconductors QorIQ® Layerscape LS1026A/LS1046A Comm ICs
Yayınlandı: 2018-08-17 | Güncellenmiş: 2023-04-25