NXP Semiconductors QorIQ® Layerscape LS1048A/LS1088A Comm ICs
NXP QorIQ® Layerscape LS1048A/LS1088A Communications Processors combine four and up to eight Arm® Cortex®-A53 cores. These NXP devices come with advanced, high-performance datapath and network peripheral interfaces. These features are required for wireless access points, networking infrastructure, intelligent edge access, including virtual customer premise equipment (vCPE), and high-performance industrial applications. The Arm general purpose processors and DPAA2 are supported by a powerful software toolkit that provides a higher level of hardware abstraction and makes software development quick and simple. This combination balances ease of use with high-performance processing in a Linux® environment that is familiar to any software programmer.Features
- Core complex
- Eight (LS1088A) or Quad (LS1048A) Arm Cortex-A53 CPUs
- Up to 1.6GHz with 64-bit ISA support
- Each two core clusters shares 1 MB L2 cache
- 1x 64 bit DDR4 up to 2.1GT/s
- ECC support
- Eight (LS1088A) or Quad (LS1048A) Arm Cortex-A53 CPUs
- Networking elements
- Wire Rate I/O processor featuring
- 2x 10 GbE + 8x 1 GbE
- MACSEC on 4x 1G
- XFI/KR, QSGMII, SGMII/KX, RGMII
- Advanced IO processor (AIOP)
- up to 10Gb/s complex packet processing
- 10Gb/s SEC crypto acceleration
- Wire Rate I/O processor featuring
- Interfaces
- Supports x4, x2, 3x1 PCIe Gen 3 controllers
- SR-IOV support, Root Complex
- 1x SATA 3.0
- 2x USB 3.0 with PHY
- 2x TDM/HDLC interfaces
- Additional features
- Support for HW virtualization and partitioning enforcement
- Industry-standard APIs
- Functional datapath libraries
- Tailored CodeWarrior® Development Suites
Applications
- Industrial
- Enterprise routers
- Industrial secure gateway
- Linecard controllers
- Open network Switch
- TOR/Chassis switch
- Networking
- iNIC
- Intelligent edge access
- NFV solutions
- Virtual CPE
- Wireless LAN (WLAN) access point
LS1088A Block Diagram
Yayınlandı: 2018-08-17
| Güncellenmiş: 2022-12-05