NXP Semiconductors 16-Bit S12 MagniV® S12ZVM Mixed-Signal MCUs
NXP Semiconductors 16-Bit S12 MagniV® S12ZVM Mixed-Signal Microcontrollers (MCUs) offer a small, efficient, and scalable 3-phase motor control solution for industrial and automotive applications. The S12ZVM MCUs are ideal for use with Brushless DC Motors (BLDC), Permanent-Magnet Synchronous Motors (PMSM), and Switched Reluctance Motors (SRM). NXP Semiconductors MagniV S12ZVM MCUs feature an enhanced S12Z core, a combination of dual-ADC synchronized with PWM generation, and the integration of high-voltage analog modules. The analog modules include a Voltage Regulator (VREG), Gate Drive Unit (GDU), and either Local Interconnect Network (LIN) Physical Layer or Controller Area Network (CAN) Physical Layer. These features enable a fully integrated single-chip solution to drive up to six external power MOSFETs for BLDC or PMSM motor drive applications.Features
- Enhanced S12Z core at 50MHz bus speed
- Highly integrated solution ideal for 3-phase motors
- Supports Field-Oriented Control (FOC) for maximum energy efficiency and lowest audible noise
- CAN-, LIN-, and HV-PWM-PHY options with memory up to 256KB
- High immunity to EMI and ESD stresses, LIN 2.x compliant with ±8kV ESD capability
- 1MHz internal RC oscillator with ±1.3% accuracy over a rated temperature range
- 6-channel, 15-bit Pulse Width Modulator with fault protection (PMF)
- Dual 12-bit analog to digital converter (ADC)
- Programmable trigger unit (PTU) to synchronize ADC conversions
- Wide 3.5V to 20V operating range
- Serial Peripheral Interface (SPI) module
- Serial Communication Interface (SCI) module with an interface to internal LIN physical layer transceiver
- Gate drive unit (GDU) for six power MOSFETs
- Up to 2 Op-Amp for current measurement/sensing
Applications
- 3-phase BLDC motor control
- Brush DC motor control with PWM
- Engine cooling fans
- HVAC blowers
- Oil, fuel, and water pumps
- A/C compressors
- Turbo/superchargers
- Reversible wipers
- Trunk openers
Additional Resources
Block Diagram
Yayınlandı: 2017-08-25
| Güncellenmiş: 2022-03-11