NXP Semiconductors MC33665A Evaluation Boards
NXP Semiconductors MC33665A Evaluation Boards are hardware evaluation tools in support of the MC33665A device. MC33665A Battery Management Communication Gateway and TPL Transceiver routes messages from different TPL (NXPs proprietary isolated daisy chain protocol) ports to standard communication protocols. The standard communication protocols provide compatibility with most microcontrollers available. The NXP MC33665A supports various protocols, including SPI, CAN FD, and UART.The FRDM665SPIEVB is an ideal board for rapid prototyping of the MC33665A with an SPI interface to an MCU. Meanwhile, the FRDM665CANFDEVB is used to rapidly prototype the MC33665A for CAN or CAN FD interface to MCUs.
Features
- FRDM665SPIEVB
- Request SPI
- Response SPI
- Onboard analog termination for daisy chain communication to BCC devices
- Configurable VIO voltage
- Configurable VDD5V from an internal and external supply
- DIP switch for configuring the SPI of MC33665A to operate with or without crystals
- Reset switch for the device and board
- LED display for the status of power
- Connectors to interface directly with S32K344EVB launchpad
- Connectors for external interface to general-purpose input/output (GPIO) and I2C-bus
- Contact NXP engineering team for using TPL auto-wake function in FRDM665SPIEVB/ MC33665A
- FRDM665CANFDEVB
- CAN or CAN FD
- Onboard analog termination for daisy chain communication to BCC devices
- Configurable VIO voltage
- Configurable VDD5V from an internal and external supply
- DIP switch for configuring the arbitration baud rate and CAN ID of MC33665A
- Reset switch for the device and board
- LED display for the status of power
- Connectors for external interface to general-purpose input/output (GPIO) and I2C-bus
Kit Contents
- FRDM665SPIEVB
- MC33665A SPI EVB, SPI to four transformer physical layer (TPL) interface EVB
- One TPL daisy chain cable; two-wire twisted-pair daisy chain interface cable
- Power cable
- Quick start guide
- FRDM665CANFDEVB
- MC33665A CAN FD EVB, CAN or CAN FD to four transformer physical layer (TPL) interface EVB
- One TPL daisy chain cable; two-wire twisted-pair daisy chain interface cable
- Power cable
- Quick start guide
Required Equipment
- FRDM665SPIEVB
- External dual power supply 8V to 16V/2A (optional)
- EVBs of battery cell controller (BCC) devices from NXP
- S32K344EVB-Q172 evaluation and development board for S32K344 from NXP
- 14-cell battery pack or a battery emulator, such as BATT-14CEMULATOR
- FRDM665CANFDEVB
- External dual power supply 10V to 18V/2A (optional)
- EVBs of battery cell controller (BCC) devices from NXP
- S32K344EVB-Q172 evaluation and development board for S32K344 from NXP
- 14-cell battery pack or a battery emulator, such as BATT-14CEMULATOR
FRDM665SPIEVB Components
FRDM665SPIEVB External Board Interface
FRDM665SPIEVB Block Diagram
FRDM665CANFDEVB Components
FRDM665CANFDEVB External Board Interface
FRDM665CANFDEVB Block Diagram
Yayınlandı: 2022-08-02
| Güncellenmiş: 2022-08-11