NXP Semiconductors MC56F80000-EVK Evaluation Kit

NXP Semiconductors MC56F80000-EVK Evaluation Kit is an ultra-low-cost development platform for the MC56F80x digital signal controllers MCU family with form-factor compatibility to Arduino™ R3 pin layout. This evaluation kit board is a simple yet sophisticated design featuring the MC56F80748 DSC. This device combines the processing power of a Digital Signal Processor (DSP) and the functionality of a microcontroller (MCU). The MC56F80000-EVK board features OpenSDA, providing an onboard debugger and a virtual serial port for rapid prototyping and product development. The onboard interface exhibits a 3-axis MEMS accelerometer, PWM and user LEDs, buttons, ADC test circuits, OPAMP test circuits, and external serial flash memory.

Features

  • Microcontroller:
    • MC56F80748
    • DSP56800EF core @100MHz with eFPU and CORDIC
    • 64kB flash, 8kB data/program RAM
    • 2x 12-bit ADCs
    • 3x Comparators
    • 2x operational amplifiers, programmable gain up to x16
    • One high-resolution eFlexPWM with up to 12 PWM outputs, including eight channels with 312ps resolution NanoEdge placement
    • One 16-bit quad timer (1x 4Ch)
    • One enhanced Quadrature Decoder (eQDC)
    • Crossbar
    • 64-LQFP
  • Power management:
    • OpenSDA USB
    • Virtual serial port USB
    • External 5V adapter
    • External 5V input from Arduino connector
  • Connectivity:
    • USB interface with micro-AB USB connector
    • Virtual serial port
    • Easy access to MCU input/output through Arduino R3 compatible I/O connectors
  • Sensors:
    • 3-axis MEMS accelerometer FXLS8974CF
  • Debug capabilities:
    • On-board OpenSDA circuit that supports programming and debugging with CodeWarrior
    • 14-pin JTAG port to connect with a standalone programmer
  • Additional support:
    • Eclipse IDE - CodeWarrior for MCUs
    • MCUXpresso Config Tools - a graphic tool to configure peripherals and provide stationeries within CodeWarrior Software development Kit (SDK)
       

Block Diagram

Block Diagram - NXP Semiconductors MC56F80000-EVK Evaluation Kit

Ports Callout

NXP Semiconductors MC56F80000-EVK Evaluation Kit
Yayınlandı: 2023-01-23 | Güncellenmiş: 2024-03-29