NXP Semiconductors i.MX 8/8X Baseboard (MCIMX8-8X-BB)

NXP Semiconductors i.MX 8/8X Baseboard (MCIMX8-8X-BB) is an accessory to the i.MX 8QuadXPlus and i.MX 8QuadMax Multisensory Enablement Kit (MEK) CPU Boards. Connection to the Baseboard is made via a board-to-board connector on the bottom of the MEK CPU Board. The NXP MCIMX8-8X-BB Baseboard provides a stable mount for the MEK CPU Board and adds an array of expansion devices.

The MCIMX8-8X-BB Baseboard also comes with an IMX-AUD-IO Board, which adds extended audio features.

Features

  • I2C auxiliary connector
  • Tamper header
  • Parallel CSI connector
  • UART
  • 2x CAN (controller area network) connectors
  • 10/100/1000 Ethernet connector (muxed with audio port)
  • MikroBUS™ interface
  • Audio in / audio out (provided by IMX-AUD-IO board)
  • Arduino connector
  • Board-to-board connector for MEK CPU board

Videos

Setup Example

NXP Semiconductors i.MX 8/8X Baseboard (MCIMX8-8X-BB)
Yayınlandı: 2019-08-29 | Güncellenmiş: 2023-10-10