NXP Semiconductors MCIMX93-QSB Development Board
NXP Semiconductors MCIMX93-QSB Development Board provides a low-cost platform for evaluating the i.MX 93 Application Processors in a 9mm x 9mm package. The single-board solution consists of the i.MX 93 SoC, LPDDR4 / LPDDR4X, eMMC, and PMIC and brings out the broad connectivity needed for product evaluation. The MCIMX93-QSB kit provides an excellent starting point by providing a low-cost reference board design to accelerate time to market.Features
- Processor
- i.MX 93 applications processor
- Dual Cortex-A55 at 1.7GHz
- Cortex-M33 at 250MHz
- Arm® Ethos™ U-65 MicroNPU
- EdgeLock® secure enclave
- Memory
- 2GB LPDDR4X/LPDDR4
- 16GB eMMC5.1
- Quad SPI Flash
- MicroSD slot
- Display and camera interfaces
- Parallel RGB LCD (2x20 RPi)
- Parallel camera (2x20 RPi)
- M.2 KEY-E slot with WiFi / BT IEEE802.15.4 support
- Audio
- Audio HP jack
- Audio HAT board support
- PDM MIC array support
- Connectivity
- USB Type-C™ 2.0 connectors
- GbE RJ45
- CAN (HDR)
- RPi 2X20 GPIO HDR
- I2C HDR
- ADC support
- M.2 Key-E connector
- Debug
- JTAG connector
- UART via USB-C
- Remote debug support
- I3C IMU support
- Tamper support
- Tools and OS support
- Linux®
- FreeRTOS
Applications
- Automotive
- Audio and speech recognition
- Domain controller compute off-load engine
- Driver Monitoring Systems (DMS) and occupant monitoring systems
- Heating Ventilation and Air Conditioning (HVAC)
- Low-cost gateways
- Industrial
- Air Conditioning (AC)
- Building safety
- Building security
- Circuit breakers
- Heat metering
- Industrial HMI
- Motor drives
- Public address systems
- Smart lighting
- Smart power sockets and light switches
- Vital signs monitors
- Smart cities
- Fleet management
- Inventory and supply chain management
- Transport ticketing
- Smart homes
- Audio/Video (AV) receivers
- Home control panels
- Home security and surveillance
- In-home energy displays
- Major home appliances
- Robotic appliances
- Set-top boxes
- Small and medium appliances
- Soundbars
- Surround sound and sound bars
- Wireless or networked speakers
Kit Contents
- MCIMX93-QSB board assembly
- USB Type-C™ 45W power delivery supply (5V/3A, 9V/3A, 15V/3A, 20V/2.25A supported)
- USB 2.0 Type-C male to USB 2.0 Type-A male cable
- M.2 module (LBES5PL2EL, Wi-Fi 6 / BT5.2 / 802.15.4 support)
- Quick start guide
Block Diagram
Onboard Connectors
Yayınlandı: 2024-08-21
| Güncellenmiş: 2024-11-12