NXP Semiconductors FRDM-MCXN947 Development Board

NXP Semiconductors FRDM-MCXN947 Development Board is a low-cost, compact, and scalable board for rapid prototyping using MCUXpresso. This FRDM board features the MCX N Series that addresses a wide range of applications, including high levels of integration, on-chip accelerators, intelligent peripherals, and advanced security.

Features

  • Standard form factor and headers
  • Easy access to MCU I/Os
  • Onboard MCU-Link debugger
  • Broad range of supported modules
  • Shield boards come with standard, pre-populated headers
  • Expansion Board Hub to find add-on boards with related MCUXpresso SDK-compatible drivers and examples
  • Development for connectivity, graphics, machine learning, motor control, sensors, touch, and voice

Applications

  • Industrial
    • Factory automation
    • Power and energy
    • Building control
    • Medical equipment
  • Smart home
    • Control and security
    • Smart appliances
    • Home entertainment
    • Health and fitness
  • General embedded
    • Industrial/consumer HMI
    • Hand-held devices
    • Power tools

Hardware Features

  • MCXN947VDFT Dual Arm® Cortex®-M33 cores at 150MHz each with optimized performance efficiency
  • Up to 2MB dual-bank flash with optional full ECC RAM and external flash
  • Accelerators - Neural Processing Unit, PowerQuad, Smart DMA, etc.
  • Memory expansion - DNP Micro SD card socket
  • Connectivity
    • Ethernet Phy and connector
    • HS USB Type-C connectors
    • SPI/I2C/UART connector (PMOD/mikroBUS, DNP)
    • WI-FI connector (PMOD/mikroBUS, DNP)
    • CAN-FD transceiver
  • Debug
    • Onboard MCU-Link debugger with CMSIS-DAP
    • JTAG/SWD connector
  • Sensors
    • P3T1755 I3C/I2C temperature sensor
    • Touch pad
  • Expansion options
    • Arduino header (with FRDM expansion rows)
    • FRDM header
    • FlexIO/LCD header
    • SmartDMA/camera header
    • Pmod DNP
    • mikroBUS
  • User interfaces
    • RGB user LED
    • Plus Reset
    • ISP
    • Wakeup buttons

Software

  • Application middleware from NXP and Open-CMSIS-Packs
  • Easily find software examples and demos from a browser or directly in NXP IDEs using Application Code Hub
Yayınlandı: 2024-01-30 | Güncellenmiş: 2026-04-01