NXP Semiconductors MINISASTOCSI Accessory Board

NXP Semiconductors MINISASTOCSI Accessory Board is a MIPI-CSI Interface Camera Module designed to work with the i.MX 8M Evaluation Kits. The Camera Kit is designed around the 5MP color System-on-Chip Omnivision OV5640 Image Sensor. This Camera Module provides high data bandwidth that supports 1080p (at 30 frames per second) and 720p (at 60 frames per second) video. The MINISASTOCSI uses a dual-lane MIPI CSI-2 interface for data transfer. NXP Semiconductors MINISASTOCSI Accessory Board is easily connected to the i.MX 8M Evaluation Kit using the included 8" mini-SAS cable.

Features

  • Image sensor optical size of 1/4" with 5-megapixel resolution
  • Supported Output Formats
    • RAW RGB
    • RGB565/555/444
    • CCIR656, YUV422/420
    • YCbCr422
  • Compression
    • Maximum image transfer rate
    • QSXGA (2592*1944): 15 fps
    • 1080p (1920*1080): 30 fps
    • 720p (1280*720): 60 fps
Yayınlandı: 2019-02-01 | Güncellenmiş: 2023-08-25