NXP Semiconductors MX93AUD-HAT Audio Evaluation Board
NXP Semiconductors MX93AUD-HAT Audio Evaluation Board is designed to evaluate the performance and capabilities of NXP's audio solutions, particularly those based on the i.MX 93 series of processors. The NXP Semiconductors MX93AUD-HAT includes multi-channel codec, S/PDIF, and microphone interfaces. This board is a valuable tool for developers working with audio applications, as it supports high-quality audio input and output and is integrated with the i.MX 93 family, known for powerful processing and low power consumption. This entry-level audio evaluation platform is fully compatible with the NXP MCIMX93-EVK.Features
- Provides two TOSLINK+RCA ports for S/PDIF receive and transmit
- 8-channel line out
- 4-channel line in
- 2-channel microphone
- DMIC interface to connect to the 8MIC-RPI-MX8 microphone array board
- Can be powered either by onboard 3.3V or 3.3V from the motherboard
- Supports one onboard codec CS42448 that provides six multi-bit analog-to-digital and eight multi-bit digital-to-analog delta-sigma converters
- Supports one PDM interface (J21) to connect to the digital microphone board
- Configured through the I2C interface at address 1001 000x
- 119mm x 63mm x 1.6mm board size
Applications
- Smart home devices
- Voice assistance
- Home audio systems
- Smart appliances
- Internet of Things (IoT)
- IoT audio devices
- Environmental monitoring
- Automotive
- In-car audio systems
- Voice control for vehicles
- Advanced Driver Assistance Systems (ADAS)
- Wearables and personal audio
- Smart headphones/headsets
- Personal health devices
- Consumer electronics
- BLUETOOTH® speakers
- Gaming consoles and controllers
- TVs
- Professional audio equipment
- Audio processors and mixers
- Recording studios
- Audio signal processing and development
- Audio research and development
- Sound quality testing
- Telecommunications and conferencing systems
- Voice over IP (VoIP)
- Video conferencing
- Call center solutions
- Educational and interactive systems
- E-learning platforms
- Interactive displays and kiosks
- Robotics and automation
- Robotic voice interactions
- Automated customer service centers
Block Diagram
Overview
Jumpers and LED
Yayınlandı: 2024-12-03
| Güncellenmiş: 2024-12-09