NXP Semiconductors N-AFE 8-Channel ±25V Analog Front-End ICs

NXP Semiconductor N-AFE 8-Channel ±25V Analog Front-End (AFE) ICs are highly configurable industrial-grade multichannel universal input AFEs that meet high-precision measurement requirements. The devices integrate low-leakage, high-voltage (HV) fast multiplexers, a low-offset/-drift programmable gain amplifier (PGA) and buffers, a high data-rate 24-bit Delta-Sigma analog-to-digital converter (ADC), and a low-drift voltage reference. The NAFE11388 and NAFE71388 ICs are equipped with various diagnostic and supply supervisory circuitry, allowing condition monitoring and anomaly detection. Two precise calibration voltage sources ease end-to-end system self-calibration and predictive maintenance.

The NAFE11388/NAFE11348 are dedicated to low-power applications, while the NAFE71388 supports high-speed data rates up to 576kSPS. NAFE11388/NAFE11348 and NAFE71388 are designed for programmable logic controllers (PLC), I/O modules, data loggers, instrumentation, and high-precision sensor and data acquisition systems.

Features

  • 8x configurable HV inputs
    • Single-ended or differential, with ranges up to ±25V
    • Independent configurations for voltage and current ranges
    • Overvoltage protected up to ±36V for less than one hour
  • Fast data rates
    • Ranges
      • 7.5SPS to 288kSPS for NAFE11388/NAFE11348
      • 15SPS to 576kSPS for NAFE71388
    • Simultaneous 50Hz/60Hz line rejection
    • 17-bit ENOB
      • At 72kSPS for NAFE11388/NAFE11348
      • At 144kSPS for NAFE71388
  • High accuracy
    • 0.005%FS accuracy at room temperature after user calibration
    • 0.1%FS accuracy over -25°C to +105°C range
  • System calibration
    • End-to-end calibration with integrated precise voltage sources
    • Accurate factory-calibrated products available
  • ±3°C internal temperature sensor
  • 0.2% internal oscillator accuracy at room temperature
  • Diagnostic system for fault detection and prediction
  • CRC error detection
  • 10x GPIOs
  • 32MHz SPI interface
  • Robust 7.5kV HBM ESD and IEC61000-4-5 2kV surge protection
  • Power supply
    • HV: ±7V to ±24V
    • LV: 3.3V
  • Low power consumption
    • 125mW for NAFE11388/NAFE11348
    • 135mW for NAFE71388
  • -40°C to +125°C operating temperature range
  • 64-pin, 9mm x 9mm x 0.85mm HVQFN package

Applications

  • Data acquisition system
  • PLC and DCS I/O modules
  • Industrial automation and process control

Specifications

  • NAFE11388/NAFE11348 IC
    • 7.5k to 288k sample/s
    • 17-bit ENOB at 72ksample/s
    • 125mW typical quiescent consumption
  • NAFE71388 IC
    • 15k to 576k sample/s
    • 17-bit ENOB at 144ksample/s
    • 135mW typical quiescent consumption

Videos

Block Diagram

Block Diagram - NXP Semiconductors N-AFE 8-Channel ±25V Analog Front-End ICs
Yayınlandı: 2022-11-15 | Güncellenmiş: 2024-08-30