NXP Semiconductors NCX2200 Low Voltage Comparators
NXP Semiconductors NCX2200 Low Voltage Comparators are single low voltage, low power comparator ICs. These comparators have a very low supply current of 6µA and are guaranteed to operate at a low voltage of 1.3V. They are fully operational up to 5.5V which makes these devices convenient for use in both 3.0V and 5.0V systems. NXP Semiconductors NCX2200 Low Voltage Comparators are ideal for applications like cell phones, alarm and security systems, and PDAs.Features
- Wide supply voltage range from 1.3V to 5.5V (functional operating range)
- Rail-to-rail input/output performance
- Very low supply current of 6µA (typical)
- Very low power consumption
- No phase inversion with overdriven input signals
- Internal hysteresis
- Propagation delay of 0.8µs (typical)
- ESD protection:
- HBM JESD22-A114F Class 3A. Exceeds 2000V
- CDM JESD22-C101E exceeds 1000V
- Multiple package options
- Specified from -40ºC to +85ºC
Applications
- Cellular telephones
- Alarm and security systems
- Personal Digital Assistants
TSSOP5 Package Dimensions
Yayınlandı: 2011-12-29
| Güncellenmiş: 2022-03-11