NXP Semiconductors NCx3310 NFC Tag IC

NXP Semiconductors NCx3310 NFC Tag IC is a versatile tag IC offering various features to address multiple automotive applications. NCx3310 allows for implementing a cost-effective NFC interface with a wired host interface that is configurable as an I2C leader/follower for automotive use cases. NXP Semiconductors NCx3310 is an NFC Forum-compliant contactless tag that can be read and written by an NFC-enabled device at close range and an ISO/IEC 15693-enabled industrial reader over a longer range.

Features

  • Reading distance
    • > 5cm with mobile phones
    • > 60cm with long-range readers
  • Zero-power readout of an I2C sensor
  • Energy-efficient design with reduced bill of materials
  • Long battery life due to low standby current and hard power-down pin
  • Antenna size reduction by a factor of 40 in Active Load Modulation (ALM), same read range as in Passive Load Modulation (PLM)
  • Energy harvesting
  • NFC Interface
    • Fully NFC forum-compliant type 5 tag
    • ISO/IEC 15693 compliant
    • 8-byte unique identifier
    • 32-byte reprogrammable originality signature
  • Host Interface
    • I2C follower and listener interface supports up to 400kHz
    • Two GPIO’s
    • Event detection pin
  • Scalable Security
    • AES 128-bit mutual authentication
    • 32/64-bit password protection
    • Read-only locking
    • NFC silence mode
    • Three configurable user memory areas
    • ECC-based reprogrammable originality signature
  • Memory
    • 2048 bytes user memory
    • 256 bytes SRAM
  • Power Consumption
    • < 6μA standby low standby power consumption
    • < 0.25μA low hard power-down power consumption

Applications

  • Battery management system
  • Entry infotainment/connected radio
  • Mid to high infotainment/eCockpit

Block Diagram

Block Diagram - NXP Semiconductors NCx3310 NFC Tag IC
Yayınlandı: 2021-11-17 | Güncellenmiş: 2024-09-09