NXP Semiconductors NVT4558 SIM Card Interface Level Translator

NXP Semiconductor NVT4558 SIM Card Interface Level Translator interfaces host processors with operation from 1.2V to 1.8V and SIM cards from 1.8V to 3.6V. Integrated ESD circuitry protects all pins (on the card side) up to 8kV of contact ESD defined by IEC 61000-4-2, and integrated EMI filter circuitry suppresses higher harmonics of digital I/Os. Applications include cell phones, notebooks, tablets, and other portable electronic devices with a cellular connection.

Features

  • Supports clock speed up to 10MHz
  • Compliant with all ISO-7816 SIM/Smart card interface requirements
  • Support SIM card supply voltages with a range of 1.62V to 3.6V
  • Host microcontroller operating voltage range of 1.08V to 1.98V
  • Automatic level translation of I/O, RSTn, and CLKn between the SIM card and host side interface with capacitance isolation
  • Incorporated shutdown feature for the SIM card signals according to ISO-7816-3
  • Enable/disable through the hardware enable pin or with the automatic enable/disable feature
  • Integrated pull-up and pull-down resistors
  • Integrated EMI filters suppress higher harmonics of the digital I/Os
  • Integrated 8kV ESD protection according to IEC 61000-4-2, level 4 on VCCB or any of the card side pins
  • Level-shifting buffers keep ESD stress away from the host (zero-clamping concept)
  • 1.4mm x 1.8mm, 10-pin XQFN10 package with a 0.4mm pitch
  • Wave and reflow solderable
  • Pb-free, Restriction of Hazardous Substances (RoHS) compliant, and free of halogen and antimony (Dark Green compliant)

Applications

  • Mobile
    • Cell phones
    • Laptops
    • Tablets
  • Smart homes
    • Household appliances
    • Smart TVs
  • Industrial
    • Asset tracking
    • Drones
    • Internet of Things (IoT)
    • Robots

Specifications

  • Automatic enable
    • 1.62V minimum device enable voltage level
    • 0.8V maximum device disable voltage level
  • Level shifter
    • 3.5kΩ to 7.5kΩ pull-up resistance range
    • 70kΩ to 130kΩ pull-down resistance range
  • 10MHz maximum clock frequency
  • EMI filter
    • 30Ω typical series resistance
    • 8.5pF typical I/O capacitance
  • 8ns to 25ns propagation delay range
  • 10ns maximum transition time
  • 2ns typical output skew time

Application Circuit

Application Circuit Diagram - NXP Semiconductors NVT4558 SIM Card Interface Level Translator

Block Diagram

Block Diagram - NXP Semiconductors NVT4558 SIM Card Interface Level Translator
Yayınlandı: 2023-03-23 | Güncellenmiş: 2023-04-10