NXP Semiconductors NX3L Analog Switch ICs

NXP NX3L analog switch ICs are low-ohmic switches suitable for use as analog or digital multiplexer/demultiplexer. Low threshold digital inputs allow NX3L switches to be driven by 1.8V logic levels in 3.3V applications. This feature makes it possible for the NX3L to switch 4.3V signals with a 1.8V digital controller, eliminating the need for logic-level translation. NXP NX3L switches are AEC Q100 qualified for use in automotive applications.

Features

  • Low RON (NX3L family = 0.75Ω) results in low-loss switching and reduced signal attenuation
  • Wide supply range (1.4V to 4.3V) and RON flatness (0.1Ω Typ.) for reduced total harmonic distortion in high-quality audio switching
  • High current handling (up to 350mA continuous) for use in various applications and conditions
  • Low leakage (< 50nA at 85°C) for longer battery life
  • Break-before-make switching eliminates the risk of a momentary short between channels
  • Over voltage-tolerant control inputs and low-threshold input variants eliminate extra level translators
  • Excellent ESD performance (7.5kV HBM) for robust designs
  • Ultra-small packages for easier placement in tight layouts

Applications

  • Smartphones
  • Mobile video players
  • IoT, smart home
  • DSCs and digital camcorders
  • Tablets and notebooks
  • Consumer entertainment (LCD TVs, STBs)
  • Personal computing (USB 2.0)
  • Portable instrumentation
Yayınlandı: 2015-07-13 | Güncellenmiş: 2022-03-11