NXP Semiconductors OM-SE050ARD-E Development Kit
NXP Semiconductors OM-SE050ARD-E Development Kit is a SE050E Arduino® compatible development kit. The kit is fully qualified to meet NXP quality and reliability requirements. The SE050E offers enhanced Common Criteria EAL 6+ security certification up to the OS level. The development kit is used in various ways, for example, via the Arduino interface compatible to any board featuring an Arduino compatible header. This includes many i.MX, LPC and Kinetis® boards, or via a direct I2C connection. The kits allow evaluation of the SE050 product family features and simplify the development of secure IoT applications.Features
- OM-SE050ARD-E is configured with the EdgeLock SE050E (Common Criteria certified EAL 6+ with an extended range of ECC and symmetric cryptographic options)
- Ambient operating temperature (Min to Max) -40℃ to 105℃
- Operating temperature (Min-Max) -40℃ to 105℃
- Description SE050-E Arduino compatible development kit
Yayınlandı: 2022-04-04
| Güncellenmiş: 2022-10-25