NXP Semiconductors OM13085 LPCXpresso Board
NXP OM13085 LPCXpresso Board is comprised of an LPCXpresso™ target board and a CMSIS-DAP compatible debug probe. The onboard probe is compatible with the LPCXpresso IDE (version 7.8 onwards) and other toolchains that support the CMSIS-DAP protocol. The board is equipped with a standard 10-pin header for using 3rd party debug probes. The NXP OM13083 has a simple jumper setting to select between onboard or off-board probes.Features
- LPC1769 Cortex-M3 based microcontroller
- Integrated CMSIS-DAP debug probe
- Debug probe section of the board can be snapped off to reduce board size
- 10-pin SWD connector for use with an external debug probe
- Ethernet 10/100 PHY
- Reset and ISP boot mode buttons
- Tricolor LED
- LPCXpresso/mbed debug expansion connectors
Overview
Yayınlandı: 2015-11-11
| Güncellenmiş: 2022-03-11