NXP Semiconductors OM15080-JN5189 USB Dongle

NXP Semiconductors OM15080-JN5189 USB Dongle is included in the JN5189-DK006 Development Kit but can also be purchased separately. This dongle can be loaded with a Sniffer or Zigbee® control bridge. A USB2UART converter device provides the dongle's USB functionality. NXP OM15080-JN5189 USB Dongle includes an integrated PCB meander antenna and reset button.

Features

  • Can be loaded with Sniffer or Zigbee control bridge
  • USB functionality provided by USB2UART converter device
  • Reset button
  • Integrated PCB meander antenna
  • Supplied in a standard plastic case and thermal heat shrink

Overview

Infographic - NXP Semiconductors OM15080-JN5189 USB Dongle
Yayınlandı: 2020-02-18 | Güncellenmiş: 2024-12-04