NXP Semiconductors P3S0210BQ Dual Bidirectional I3C 1:2 Switch & VLT

NXP Semiconductors P3S0210BQ Dual Bidirectional I3C 1:2 Switch and Voltage Level Translator (VLT) can be used for open-drain and push-pull applications. The device allows for I3C-bus and other applications like I2C-bus, SMBus, and SPI protocols in a DHVQFN14 package. The controller, peripheral, and interface ports can be set from 0.72V to 3.63V and must be less than or equal to the reference supply, which can be set from 1.62V to 3.63V. The NXP P3S0210BQ is specified for partial-power-down applications disabling the output, preventing damaging backflow current through the device.

Features

  • I3C switch and voltage level translation
    • 2:1; two controllers - one target
    • 1:2; one controller - two targets
  • Wide supply range
    • 0.72 V to 3.63 V for the controller, interface, and peripheral ports
    • 1.62 V to 3.63 V for the reference supply
    • All port voltages need to be less than the reference supply
  • Open drain and push-pull application
    • I3C, I2C, and SPI protocols
    • Data rate up to 52Mbps
  • Robustness feature set
    • HBM JESD22-A114E Class 2 exceeds 2000V
    • CDM JESD22-C101E exceeds 1000V
    • Latch-up performance exceeds 100mA per JESD 78F Class II
    • IOFF circuitry disables the output, preventing the damaging backflow current
  • Package
    • DHVQFN14, 2.5mm x 3mm x 0.85mm, 0.5mm pitch
    • Rated for -40°C to +125°C ambient operating temperature

Applications

  • Industrial
    • Networking
    • Server and data centers
  • Smartphones and mobile devices
  • Desktop and laptop computers

Block Diagram

Block Diagram - NXP Semiconductors P3S0210BQ Dual Bidirectional I3C 1:2 Switch & VLT
Yayınlandı: 2024-06-07 | Güncellenmiş: 2024-06-14