NXP Semiconductors P3T1755DP-ARD Evaluation Board
NXP Semiconductors P3T1755DP-ARD Evaluation Board features an I3C, I2C, 0.5°C accuracy, and a digital temperature sensor. The NXP Semiconductors P3T1755DP-ARD also features a graphical interface that allows exploring the different functions of the driver easily. The board can be connected with other I2C-bus demo boards to create an evaluation system. The IC communicates to the host via the industry standard I2C port. The evaluation software runs under Microsoft® Windows® 7, 8, or 10 PC platforms.Features
- A complete evaluation platform for the P3T1755DP I3C, I2C, 0.5°C accuracy, digital temperature sensor
- Easy-to-use GUI-based software demonstrates the capabilities of the P3T1755DP
- On-board temperature sensor for system thermal management experiments
- Convenient test points for easy scope measurements and signal access
- USB interface to the host PC
- Power supply from a USB port (x2) or external power supply can be used to power the P3T1755DP-ARD evaluation board
Required Equipment
- PC Pentium® processor (or equivalent)
- One USB port (either 3.0 or 2.0, or 1.1 compatible)
- Windows 7, 8, or 10
- MIMXRT685-EVK MCU board
Yayınlandı: 2023-03-14
| Güncellenmiş: 2025-06-23