NXP Semiconductors PCA9421UK-EVM Evaluation Board
NXP Semiconductors PCA9421UK-EVM Evaluation Board is designed to help users evaluate the features and performance of the PCA9420 and PCA9421. The NXP Semiconductors PCA9420 and PCA9421 are highly integrated Power Management ICs (PMICs) that provide a complete power management solution for low-power microcontrollers or similar applications. These devices integrate 2x buck converters and 2x LDOs with a programmable output voltage range.Kit Contents
- An assembled and tested PCA9421UK-EVM evaluation board in an anti-static bag
- USB to MPSSE Serial cable for I2C communication
- USB 2.0 Cable
- Spare jumpers
Required Equipment
- 5.0V power supply or USB with enough current capability (1.5A or above for maximum performance)
- PCA9421 GUI installed on a Windows® PC
- Multimeters to measure regulator outputs
- Oscilloscope (optional)
- USB-enabled computer running Windows XP, Vista, 7, 8, or 10
Additional Resources
Board Features
Board Layout
Yayınlandı: 2023-11-10
| Güncellenmiş: 2024-11-12