NXP Semiconductors PCA9422 Ultra-Low-Power Charger+Gauge PMICs

NXP Semiconductors PCA9422 Ultra-Low-Power Charger+Gauge Power Management ICs (PMICs) are highly integrated devices designed to deliver a complete power management solution for low-power microcontroller systems and similar applications. The NXP PCA9422 PMICs feature a linear battery charger capable of delivering up to 640mA, with Constant Current (CC) and Constant Voltage (CV) values programmable via I2C for flexible configuration. Built-in safety mechanisms (including input overvoltage, overcurrent, and thermal protection) ensure safe and reliable charging, and the charger supports JEITA-compliant profiles.

The devices also integrate three step-down DC/DC converters (buck regulators) with I2C-programmable output voltages, each equipped with high-/low-side switches and control circuitry to minimize external components. A Pulse-Frequency Modulation (PFM) scheme enhances efficiency under light loads, while additional protections such as overcurrent and undervoltage lockout (UVLO) are included. By default, these regulators draw power from the higher of VIN or VBAT. An ultra-low quiescent buck-boost converter is provided for peripherals requiring voltages above or below battery level, seamlessly transitioning between buck, buck-boost, and boost modes to reduce ripple discontinuities.

To support multiple system rails, the NXP PCA9422 PMICs include four on-chip LDO regulators: one for SNVS core power, two 200mA NMOS LDOs with load-switch capability for low-voltage regulation from buck outputs, and one 200mA PMOS LDO for microcontrollers or peripherals. Additional features include an FM+ I2C interface, chip enable, interrupt signaling, and OTP configuration options. The devices are offered in a compact 2.90mm × 3.00mm WLCSP package with a 7×7 bump array and 0.4mm pitch.

Features

  • Linear battery charger for charging a single-cell Li-Ion battery
    • 26V tolerance on VIN pin
    • Programmable input OVP (5.75V)
    • Programmable constant current (up to 640mA) and pre-charge low voltage current threshold
    • Programmable constant voltage regulation
    • Programmable automatic recharge voltage and termination current threshold
    • Built-in protection features such as input OVP (Over Voltage Protection), battery OCP (Over Current Protection), thermal protection
    • JEITA compliant
    • Battery attached detection
    • Over-temperature protection
  • Three step-down DC/DC converters
    • Very low quiescent current
    • Programmable output voltage
      • SW1 - core buck converter, 0.4V to 1.975V output, 6.25mV/step, up to 300mA
      • SW2 - system buck converter, 0.4V to 3.4V output, 25mV/step, up to 500mA
      • SW3 - core buck converter, 0.4V to 1.975V output, 6.25mV/step, up to 300mA
    • Low power mode for extra power saving
  • One buck-boost converter
    • Ultra-low quiescent current
    • High-efficiency boost mode
    • Seamlessly transition between buck, boost, and buck-boost modes
    • 2.5V to 5.5V input and 1.8V to 5.0V output, 25mV/step, up to 500mA
  • Four LDOs - programmable output voltage regulation
    • LDO1 - always-on LDO, 0.8V to 3.0V output, 25mV/step, up to 10mA
    • LDO2 - system LDO/Load switch, 0.5V to 1.95V output, 25mV/step, up to 200mA
    • LDO3 - system LDO/Load switch, 0.5V to 1.95V output, 25mV/step, up to 200mA
    • LDO4 - LDO, 0.8V to 3.3V output, 25mV/step, up to 200mA
  • 1MHz I2C-bus slave interface
  • -40°C to +85°C ambient temperature range
  • Offered in 7x7 bump-array WLCSP package

Applications

  • Low-power microcontroller application
  • Medical
    • Continuous Glucose Monitoring (CGM)
    • CGM readers
    • Hearing aids
    • Insulin pens
    • Personal Diabetes Manager (PDM)
    • Smart inhalers
    • Vital signs monitors
  • Consumer (smart homes)
    • AR/VR headsets and AI smart glasses
    • Hearable smartphones
    • Smart watches and wristbands
    • Major home appliances
    • Smart appliances
  • Internet of Things (IoT)

Block Diagram

Block Diagram - NXP Semiconductors PCA9422 Ultra-Low-Power Charger+Gauge PMICs
Yayınlandı: 2025-12-05 | Güncellenmiş: 2025-12-22