NXP Semiconductors PCA9451AHN PMIC

NXP Semiconductors PCA9451AHN PMIC is a highly integrated power management solution for reliable and efficient application performance. NXP Semiconductors PCA9451AHN are designed to support i.MX 93x family processors. This single-chip PMIC is versatile enough to cater to 1-cell Li-Ion, Li-polymer battery portable applications, and 5V adapter non-portable applications. The PCA9451AHN is packed with features that make it a top choice for engineers looking to design power-efficient solutions.

Features

  • Six high-efficiency step-down regulators
    • One 4A dual-phase buck regulator with DVS feature and remote sense
    • One 2A buck regulator with DVS feature and remote sense
    • One 3A buck regulator
    • One 2A buck regulator
    • One 1.5A buck regulator
  • Three linear regulators
    • One low IQ 10mA LDO
    • One 150mA LDO
    • One 200mA LDO
  • 400mA load switch with a built-in active discharge resistor
  • 32.768kHz crystal oscillator driver and buffer output
  • Product longevity program
    • This product is included in the NXP Product Longevity program, with assured supply for a minimum of 15 years after launch

Applications

  • Automotive
    • Hue bridge
  • Smart home
    • Audio sound bar
    • Energy grid equipment
    • Energy meter
    • Environmental control
    • Home security hub
    • Sensor hub
    • Smart doorbell
    • Smart lock
  • Industrial
    • EV charging station
    • I/O control
    • Industrial gateway
    • Industrial HMI
    • Machine vision and scanning

Block Diagram

Block Diagram - NXP Semiconductors PCA9451AHN PMIC
Yayınlandı: 2023-04-10 | Güncellenmiş: 2024-11-21