NXP Semiconductors PCA9452A-EVK Evaluation Kit

NXP Semiconductors PCA9452A-EVK Evaluation Kit is designed for the engineers involved in the evaluation, design, implementation, and validation of the PCA9452 single Power Management-Integrated Circuit (PMIC). This evaluation kit contains an assembled and tested evaluation board in an antistatic bag, an interface (FTDI C232HM-DDHSL-0) cable, and a quick start guide. The PCA9452 PMIC provides six high-efficiency step-down regulators, five Low Dropout voltage (LDOs), one 400mA load switch, 2 channel-level translators, and a 32.768KHz crystal oscillator driver. Typical applications include audio and speech recognition, domain controller compute off-load engine, low-cost gateway, Driver Monitoring Systems (DMS), and occupant monitoring systems.

Kit Contents

  • Assembled and tested evaluation board in an antistatic bag
  • 1x interface (FTDI C232HM-DDHSL-0) cable, which serves as a USB to I2C interface between the computer and the PCA9452A-EVK evaluation board
  • Quick start guide

Applications

  • Audio and speech recognition
  • Domain controller compute off-load engine
  • Driver Monitoring Systems (DMS)
  • Occupant monitoring systems
  • Low-cost gateway

PCA9452 Block Diagram

Block Diagram - NXP Semiconductors PCA9452A-EVK Evaluation Kit
Yayınlandı: 2024-03-11 | Güncellenmiş: 2024-11-12