NXP Semiconductors PCA9958HN-ARD Development Board

NXP Semiconductors PCA9958HN-ARD Development Board provides an easy-to-use platform for evaluating the PCA9958HN 24-channel SPI serial bus 32mA, 5.5V constant current LED drivers. The board features LEDs for color mixing, blinking, and dimming demonstrations. The NXP PCA9958HN-ARD utilizes the LPC55S69-EVK MCU board to provide an easy-to-use evaluation platform. A Windows-based graphical interface (GUI) allows the user to control four RGB LEDs and 12 discrete white LEDs and explore the different functions of the driver easily. The board contains jumpers and connectors that allow in-series connections with other SPI-bus demo boards or external LEds to create an evaluation system. The IC communicates to the host via the industry-standard SPI-bus port, and the evaluation software runs on Microsoft Windows 7, 8, and 10 PC platforms.

Features

  • Arduino shield board that interfaces with compatible Arduino MCU boards, including Arduino Uno R3
  • Evaluation platform for PCA9958HN, a 24-channel SPI serial bus 32mA, 5.5V constant current LED driver
  • PCA9958HN-ARD connector supports an SPI daisy chain scalable architecture through stackable Arduino shields
  • Onboard white and RGB LEDs for variable experiments
  • Power from either Arduino or PCA9958HN-ARD connectors
  • Windows-based GUI enables control of four RGB and twelve discrete white LEDs
  • Contains jumpers and connectors that allow users to connect to external LEDs
  • USB interface to the host PC

Applications

  • Industrial
    • Backlight for LCDs
    • Backlight keypads/keyboards
    • Displays and status information
    • LED drivers RGB/RGBA
  • Automotive cabin roof lighting

Overview

Mechanical Drawing - NXP Semiconductors PCA9958HN-ARD Development Board
Yayınlandı: 2024-10-14 | Güncellenmiş: 2024-10-17