NXP Semiconductors PCF2131-ARD Evaluation Board
NXP Semiconductors PCF2131-ARD Evaluation Board is the ideal evaluation and demo board for the PCF2131 Nano-Power Highly Accurate Real-Time Clock. The PCF2131 Nano-Power Highly Accurate RTC features an integrated Temperature Compensated Crystal (Xtal) Oscillator (TCXO) and a 32.768kHz quartz crystal. The PCF2131-ARD Evaluation Board includes an Arduino Shield connector for easy integration with Arduino compatible evaluation boards.Features
- RTC Module PCF2131TF
- Integrated backup battery holder (CR2032)
- Push buttons to trigger timestamp
- Multiple jumpers to configure interfaces
- Header connector to wire-out and external evaluation board
- Independent supply over USB to be used with non-Arduino compatible boards
Overview
Videos
Yayınlandı: 2021-08-31
| Güncellenmiş: 2025-06-23