NXP Semiconductors PCF85063AT-ARD I2C-Bus Arduino Shield
NXP PCF85063AT-ARD I2C-Bus Arduino Shield Evaluation Board is built around the PCF85063AT IC and works as a daughter card. The card can be connected through an Arduino port to various Arduino compatible (including original Arduino Uno R3) boards. The board is intended to test and measure the characteristics of the PCF85063A, a tiny real-time clock/calendar with alarm function and I2C-bus, supported by NXP Semiconductors.The RTC communicates with the controller/microprocessor through a bidirectional Fm I2C-bus. Among the device under test (DUT) IC, the board is equipped with an Arduino port and the necessary components for easy testing, shortening the time to make measurements and check the operation of the PCF85063AT IC.
Additionally, the daughterboard has software support and a graphical user interface (Windows platform) for the following NXP evaluation boards: MIMXRT1050-EVK board, LPC55S69-EVK development board, and 8MMINILPD4-EVK board.
Features
- Calendar support based on 32.768kHz quartz crystal (Year, Month, Day, Weekday, Hours, Minutes and Seconds)
- Alarm function
- Countdown timer
- Oscillator stop detection function
- Programmable clock output for peripheral devices (TestPoint)
- 32.768 kHz
- 16.384 kHz
- 8.192 kHz
- 4.096 kHz
- 2.048 kHz
- 1.024 kHz
- 1 Hz
- Minute and half minute interrupt
- Interrupt output
- Connector for external access to I2C-bus
- Onboard user switch for oscillator stop test
- Onboard LED for interrupt pin monitoring
- Equipped with Arduino Uno R3 port for direct connection with Arduino devices
- Fully compliant with MIMXRT1050-EVK board, including GUI (Windows 10)
- Fully compliant with LPC55S69-EVK board, including GUI (Windows 10)
- Compliant with the 8MMINILPD4-EVK board, including GUI (Windows 10)
Note: For the 8MMINILPD4-EVK board, it is necessary to use IMX8MMINI-IARD interposer board between the EVK and PCF85063AT-ARD daughterboard (see IMX8MMINI-IARD user manual)
Kit Contents
- Assembled and tested evaluation board in an anti-static bag
- Quick Start Guide
Required Equipment
- Computer with Windows 10
- One of three EVKs boards (MIMXRT1050-EVK, LPC55S69-EVK, 8MMINILPD4-EVK) along with the associated firmware / GUI software
- USB cable for power and data connection between PC and EVK board (if it is not included in the EVK package)
Applications
- Battery operated devices
- Industrial applications
- Metering devices
- Mobile application
Yayınlandı: 2021-04-09
| Güncellenmiş: 2022-03-11