NXP Semiconductors PF5030 Safety PMIC Evaluation Board

NXP Semiconductors PF5030 Safety PMIC Evaluation Board (KITPF5030FRDMEVM) provides easy development of the PF5030 Multi-Channel PMICs with flexibility that allows exploration of all the PMIC features and makes measurements on the main part of the application. All regulators are accessible through connectors. Nonuser signals (like DC/DC switcher nodes) are mapped on test points. The KL25Z Freedom connected to the board and the PF5030 NXP GUI software allows complete configuration and control of the automotive PF5030 PMICs. The board can be used in a standalone mode and controlled with a USB interface.

KITPF5030FRDMEVM is populated with a PF5030 family superset part for device evaluation. The PF5030 part soldered on the board can be programmed twice (OTP). Users are able to test as many configurations as needed in emulation mode before and after programming. No extra tools or boards are required for device programming.

Features

  • Connectivity
    • FRDM-KL25Z MCU plugged allows USB connection for easy connection to software GUI (access to I2C bus, IOs, safety outputs, debug, AMUX, and regulators)
    • USB connection for register access, OTP emulation, and fuse
  • Power management
    • BUCK1/2, 0.7V to 1.5V, up to 3.5ADC, support dual-phase and DVS capability
    • BUCK3, 1.0V to 4.1V, up to 2.5ADC
    • LDO1/2, from 1.5V to 5.0V, up to 400mA, with load switch capability
    • Power on the key switch
  • FS0B external safety pin
  • Support
    • Debug mode access
    • Manual or automated OTP fuse programming
    • Connectors allow easy access to digital signals
  • LEDs indicate signal and regulator status

Applications

  • Chassis integrated systems
  • EV propulsion/power train domain controller
  • S32Z2/E2 companion chip

Kit Contents

  • Assembled and tested KITPF5030FRDMEVM connected to an FRDM-KL25Z in an antistatic bag
  • 2- or 3-ft USB-STD A to USB-B-mini cable
  • 1x connector, terminal block plug, 2x positions, 3.81mm
  • 3x connectors, terminal block plug, 3x positions, 3.81mm
  • Jumpers mounted on board
  • Quick start guide

Required Equipment

  • One or two power supplies with a range from 3.3V to 5.0V, and a current limit set initially to 1.0A
  • USB-enabled computer with Windows 7 or Windows 10
Yayınlandı: 2023-04-14 | Güncellenmiş: 2024-11-12