NXP Semiconductors PF530x Core Supply Regulator PMICs
NXP Semiconductors PF530x Core Supply Regulator Power Management Integrated Circuits (PMICs) integrate high-performance 8A, 12A, or 15A single buck converters to power high-end processors. With adaptive voltage positioning and a high-bandwidth loop, the PF5300, PF5301, and PF5302 devices offer excellent transient responses with reduced capacitance requirements. These devices are developed in compliance with ISO 26262 Automotive Safety Specification, are configurable with safety levels up to ASIL D, and are qualified according to AEC-Q100 requirements. Characterized across a wide -40°C to +125°C ambient temperature range, the PF530x PMICs are ideal for the automotive and industrial markets.These PMICs are co-architected with a VR5510 PMIC, providing a complete system power solution for an S32G3 processor. The PF530x components are also part of the BYLink system power platform enabling an intelligent approach to design multiple, scalable power management. NXP Semiconductors PF530x Core Supply Regulator PMICs are suitable for various applications as a standalone power solution or working in conjunction with other NXP PMICs to provide a complete system solution for advanced applications.
Features
- High-performance core buck regulator
- Options
- 12A, 5VIN buck regulator - internal FETs (PF5300)
- 8A, 5VIN buck regulator - internal FETs (PF5301)
- 15A, 5VIN buck regulator - internal FETs (PF5302)
- 2.7V to 5.5V input range
- 0.5V to 1.2V output range
- High efficiency
- ±1% output accuracy
- 2MHz to 3MHz switching frequency
- Dynamic voltage scaling
- Programmable Adaptive-Voltage Positioning (AVP) (droop)
- Options
- High speed I2C interface (3.4MHz)
- External clock synchronization
- Frequency spread spectrum
- 1.5μA quiescent current in OFF mode
- Fast startup time (<500µs)
- OTP (One-time programmable) memory for flexible device configuration
- Overtemperature protection
- Safety
- Available in ASIL D, ASIL B, and QM variations
- Programmable internal watchdog timer
- 1% OV/UV monitoring
- PGOOD output
- Analog Built-In Self-Test (ABIST)
- Voltage monitoring with programmable fault reaction
- AEC-Q100 qualified version available
- Rated from -40°C to +150°C
- 3.5mm x 4.5mm, 24-pin WF-QFN package
- This product is included in the NXP product longevity program ensuring a stable supply of products for embedded designs. Automotive target market derivatives are included in the 15-year program.
Applications
- Automotive
- High-performance computing
- Radar systems
- Vision systems
- Blind spot monitoring systems
- Digital instrument clusters
- Gateways
- Connectivity domain controllers
- Driver Monitoring Systems (DMS) and Occupant Monitoring Systems
- Industrial
- Factory automation
- Machine visual inspection
- Printers
- Robotic controllers
- Ruggedized HMI
- Scanners
- Smart home
- Home security and surveillance
- Multi-camera monitoring
Simplified Application Diagram
Functional Block Diagram
Additional Resources
Yayınlandı: 2023-07-05
| Güncellenmiş: 2024-11-12