Nexperia PMDXBx 20V Trench MOSFETs
Nexperia PMDXBx 20V Trench MOSFETs consist of enhancement mode field-effect transistors (FET) in leadless, ultra-small DFN1010B-6 (SOT1216) Surface-Mounted Device (SMD) plastic packages. The devices employ Trench MOSFET technology, have an exposed drain pad for excellent thermal conduction, provide >1kV HBM ESD protection, and offer 470mΩ drain-source on-state resistance. The PMDXBx MOSFETs are available in dual N- and P-channel versions. The Nexperia PMDXBx 20V Trench MOSFETs are ideal for relay drivers, high-speed line drivers, low-side load switches, and switching circuits.Features
- Trench MOSFET technology
- Exposed drain pad for excellent thermal conduction
- ElectroStatic Discharge (ESD) protection > 1kV HBM
- Low drain-source on-state resistance (RDS(on))
- 1.1mm x 1.0mm x 0.37mm DFN1010B-6 (SOT1216) package
Applications
- Relay driver
- High-speed line driver
- Low-side load switch
- Switching circuits
Package Outline
Yayınlandı: 2015-05-28
| Güncellenmiş: 2022-03-11