NXP Semiconductors PN5180A0xxC3/C4 Full NFC Front-End ICs

NXP Semiconductors PN5180A0xxC3/C4 Full NFC Front-End ICs are highly integrated high-performance ICs designed for contactless communication at 13.56MHz. These front-end ICs utilize an outstanding modulation and demodulation concept that is completely integrated for various contactless communication methods and protocols. The series supports highly innovative and unique features that do not require any host controller interaction. The features include dynamic power control (DPC), adaptive waveform control (AWC), adaptive receiver control (ARC), and fully automatic error message decoder (EMD) error handling. NXP PN5180A0xxC3/C4 Full NFC Front-End ICs ensure maximum interoperability for the next generation of NFC-enabled mobile phones and are optimized for point-of-sale (POS) terminal applications. The series also implements a high-power NFC front-end functionality that allows achieving EMV compliance on the RF level.

Features

  • High-performance full NFC forum-compliant front-end ICs
  • Transmitter current up to 250mA
  • Supports all NFC forum modes
  • Contactless communication at 13.56MHz
  • EMVCo 3.0 compliance
  • Utilizes outstanding modulation and demodulation concept
  • NFC cockpit is PC-based support tool for fast configuration of register settings
  • DPC, AWC, and ARC
  • Fully automatic EMD error handling
  • Zero-power wake-up
  • Active load modulation supports smaller antenna in card emulation mode
  • Low-power card detection (LPCD) minimizes current consumption during polling
  • Automatic support of system LDO or system DC-DC power-down mode during LPCD
  • Small industry-standard packages

Applications

  • Payment
  • Physical access
  • E-government
  • Industrial

Block Diagram

Block Diagram - NXP Semiconductors PN5180A0xxC3/C4 Full NFC Front-End ICs
Yayınlandı: 2020-10-13 | Güncellenmiş: 2024-03-29