NXP Semiconductors MCxxXS Power Drivers

NXP Semiconductors MCxxXS Power Drivers are intelligent high-side switches for industrial and automotive applications. The MCxxXS Power Driver series includes single, dual, and quad output high-side switches. Control, device configuration, and diagnostics are performed through a 16-bit serial peripheral interface (SPI), allowing easy integration into existing applications. The output with selectable slew-rate improves electromagnetic compatibility (EMC) behavior. Additionally, each output has its own parallel input or SPI control for pulse-width modulation (PWM) control if desired.

Features

  • 16-bit SPI control of overcurrent profiles and channel control
  • Overcurrent, short-circuit, and overtemperature protection with time-limited or programmable auto-retry functions
  • Compatible PCB foot print and SPI software driver among the families
  • External smart power switch control

Applications

  • Low-voltage automotive exterior lighting
  • Low-voltage industrial lighting
  • Programmable logic control
  • Input-output control 
  • DC motor control
View Results ( 12 ) Page
Parça Numarası Veri Sayfası Çıkış Sayısı Çıkış Akımı Dirençte - Maks İşletim Besleme Voltajı
MC06XS4200DFK MC06XS4200DFK Veri Sayfası 6 Output 12 A 6 mOhms 3 V to 5.5 V
MC17XS6400DEK MC17XS6400DEK Veri Sayfası 9 A 4.5 V to 5.5 V
MC07XS6517DEK MC07XS6517DEK Veri Sayfası 4.5 V to 5.5 V
MC08XS6421DEK MC08XS6421DEK Veri Sayfası 4.5 V to 5.5 V
MC10XS4200DFK MC10XS4200DFK Veri Sayfası 6 Output 7.5 A 10 mOhms 3 V to 5.5 V
MC17XS6500EEK MC17XS6500EEK Veri Sayfası 6 Output 5.5 A 17 mOhms 4.5 V to 5.5 V
MC40XS6500DEK MC40XS6500DEK Veri Sayfası 6 Output 40 mOhms 7 V to 18 V
MC07XS6517DEKR2 MC07XS6517DEKR2 Veri Sayfası 4.5 V to 5.5 V
MC08XS6421DEKR2 MC08XS6421DEKR2 Veri Sayfası 4.5 V to 5.5 V
MC17XS6400DEKR2 MC17XS6400DEKR2 Veri Sayfası 9 A 4.5 V to 5.5 V
Yayınlandı: 2013-11-20 | Güncellenmiş: 2024-09-09