NXP Semiconductors QN9090DK Development Kit (QN9090-DK006)

NXP Semiconductors QN9090DK Development Kit (QN9090-DK006) is an evaluation and design platform based on the NXP QN9090 BLUETOOTH® 5 System-on-Chip (SoC). The included QN9090DK Board integrates buttons and an LED, making it easy to discern the SoC status and reset the system. The QN9090DK Board also provides useful interfaces, such as the mini USB, CMSIS offering Serial Wire Debug (SWD) and UART interfaces, and an Arduino-compatible interface for easy system prototyping.

Software Enablement

The NXP QN9090DK Development Kit comes with an integrated programmer and debugger and a suite of example applications showcasing standard GATT profiles in a complete software development kit (SDK). The MCUXpresso SDK for QN is compatible with toolchains from IAR and NXP MCUXpresso IDE (Integrated Development Environment). The full MCUXpresso Suite of software and tools provides a seamless software experience across all NXP devices and a fast path to add BLUETOOTH LE capability to an existing design on other NXP devices. In addition, to aid BLUETOOTH LE system design, the NXP IoT Toolbox smart device application is available. The NXP Connectivity Tool and Test Tool help developers evaluate RF performance and test more efficiently.

Features

  • Carrier Main Board
    • Mezzanine connector for QN9090 module
    • NFC Tag with printed antenna
    • On-board, high-speed USB-based, Link2 debug probe with CMSIS-DAP and SEGGER J-Link protocol options
    • Link2 probe can be used with on-board QN9090 or external target
    • Support for external debug probes
    • Power, Reset, ISP, and UART Tx/Rx LEDs
    • Target, Reset, and User buttons
    • Expansion options based on Arduino R3, plus additional expansion port pins
    • On-board 3.3V from USB port, 4x AAA batteries, 2x AAA batteries (low-power mode), or external power supply options
    • Built-in power consumption measurement
    • UART, I2C, and SPI port bridging from LPC4233 target to USB via the on-board debug probe
    • 8Mb Macronix MX25R QSPI flash
    • FTDI USB connector
  • QN9090 Module with Mezzanine Connector
    • QN9090T in an HVQFN-40 package
    • U.FL connector for RF signal testing
  • Generic Expansion Board
    • Arduino-compatible expansion header
    • 4 user-input buttons connected to DIOs on the QN9090 module on the Carrier Board
    • 4 LEDs connected to DIOs on the QN9090 module on the Carrier Board
    • Potentiometer connected to QN9090 ADC0, with a 0V to 1.8VDC voltage swing
    • Infrared Emitting LED connected to QN9090 IO20_IR_Blaster
    • USB Mini B port to provide access to QN9090 UART1 via IO11 and IO10 of the QN9090 module
    • PCB pads for 4-way GPIO header

Kit Contents

  • Carrier Main Board (OM15076)
  • QN9090 Module with Mezzanine Connector (QN9090-001-T10)
  • Generic expansion board (OM15082)
  • USB cable

    NOTE: The Carrier Main Board (OM15076) and Generic Expansion Board (OM15082) are only available as components inside the QN9090-DK006 Kit.

Videos

Board Layout

Location Circuit - NXP Semiconductors QN9090DK Development Kit (QN9090-DK006)

Accessories

  • QN9090 USB Dongle (OM15080-QN9090)
    Enables Bluetooth Low Energy (BLE) test case development and direct connection to a PC or tablet. The QN9090 USB Dongle features an integrated PCB meander line antenna and is RF regulatory pre-certified.
  • QN9090 Module (QN9090-001-T10)
    Compact daughter board with a pre-mounted QN9090 SoC. The QN9090 Module allows users of the JN5189 Development Kit to switch over to the QN9090 without having to purchase an additional development kit.
Yayınlandı: 2020-01-07 | Güncellenmiş: 2024-10-31