NXP Semiconductors QWKS-SCMIMX6DQ Quick Start Board

NXP Semiconductors QWKS-SCMIMX6DQ Quick Start Board is a compact Development Board for the SCM-i.MX 6Dual or SCM-i.MX 6Quad Single-chip System Module. The QWKS-SCMIMX6DQ was created to simplify product design and serves as an example for designers to quickly get started with the SCM devices. The QWKS-SCMIMX6DQ hardware is form-factor compatible with the Arduino™ R3 pin layout, providing a broad range of expansion board options. The onboard interfaces include HDMI output, LVDS touch display interface, USB OTG, two SD card slots, and a MIPI CSI camera connector. NXP provides reference hardware design files and a Board Support Package (BSP) for Linux.

Features

  • Single Chip System Module (SCM): NXP SCM-i.MX 6Quad
  • Development for NXP SCM-i.MX 6Dual or SCM-i.MX 6Quad
  • Processor: NXP i.MX 6Dual or i.MX 6Quad 800MHz processor based on the Arm Cortex-A9 core
  • Memory/storage: 1GB LPDDR2 up to 400MHz (800 MTPS) memory (on top of the SCM-i.MX 6Quad via Package-on-Package)
  • NXP MMPF0100 (inside of the SCM-i.MX 6Quad) power management
  • 5V/2A plus universal adapter power supply
  • Display
    • Mini-HDMI connector (for LCD touch display)
    • HDMI connector
  • Camera: MIPI camera connector
  • User interface: Reset buttons
  • Connectivity
    • Micro SD/MMC card slot
    • Full-Size SD/MMC card slot
    • USB 2.0 OTG port (micro USB)
  • Audio available via expansion connector
  • Expansion connector
    • 10/100 Ethernet port (muxed with Arduino™ pins)
    • AUDMUX and SPDIF (muxed with Arduino™ pins)
    • I2C, UART, SPI signals
  • Debug
    • JTAG connector (10-pin)
    • Serial-to-USB connector (for UART Debug)
  • OS support Tools support
    • Linux (NXP)
    • Manufacturing tool (NXP)
    • IOMUX tool (NXP)
  • Additional features: Matches Arduino R3 pinout with the exception of the ADC pins

Board Layout

NXP Semiconductors QWKS-SCMIMX6DQ Quick Start Board
Yayınlandı: 2019-05-17 | Güncellenmiş: 2023-08-17