NXP Semiconductors RDK01DB1563 USB-I2C Programming Interface

NXP Semiconductors RDK01DB1563 USB-I2C Programming Interface is designed to enable programing and setting the controller parameters of the TEA2016 Digital LLC+PFC Combo Controller from a computer. The TEA2016 includes both the LLC controller functionality and the PFC controller, which operates in DCM and QR mode. This device is optimized for high-efficiency resonant power supplies. 

The NXP Semiconductors RDK01DB1563 Kit includes the TEA2016DB1514v2 USB-I2C Interface Board and USB, 3-pin, and 6-pin connection cables. The TEA2016DB1514v2 Interface Board is designed to be used with the TEA2016DB1561 Programming Board (not included), the TEA2016DB1519v2 Demo Board (not included), or a power supply using a TEA2016AATdev IC (not included). The TEA2016DB1514v2 Interface Board can then be connected to a Windows-based PC running the Ringo Graphic User Interface (GUI) software.

Features

  • Designed to program and set the controller parameters of the TEA2016 Digital LLC+PFC Combo Controller
  • USB port for connecting to a Windows-based PC running the Ringo GUI software
  • TEA2016DB1514v2 USB-I2C Interface Board includes a switch to select 3-pin or 6-pin connection

Ringo Software

The Ringo Software provides an easy way to program and set the controller parameters of the TEA2016 Digital LLC+PFC Combo Controller. The software also includes documents, videos, and tools to assist the user in setting up the target device. To download the Ringo Software, the user will need to register/log in to the NXP website.

Kit Contents

  • TEA2016DB1514v2 USB-I2C Interface Board
  • USB Cable
  • 3-pin Cable
  • 6-pin Cable

Required Equipment

  • TEA2016DB1561 Programming Board, TEA2016DB1519v2 Demo Board, or power supply using a TEA2016AATdev IC
  • Windows-based PC running the Ringo GUI software

Videos

Setup Example

NXP Semiconductors RDK01DB1563 USB-I2C Programming Interface
Yayınlandı: 2021-06-08 | Güncellenmiş: 2024-04-03