NXP Semiconductors S32G Vehicle Network Processing Evaluation Board 3

NXP Semiconductors S32G Vehicle Network Processing Evaluation Board 3 (S32G-VNP-EVB3) is designed for vehicle Service-Oriented Gateways (SoGs), domain control applications, high-performance processing, and safety and security applications. This eval board offers a combination of automotive and enterprise networking technology with multiple interfaces for vehicle networks. The S32G eval board 3 includes peripheral devices with PCI Express and USB interfaces. OEMs and software ecosystem partners can leverage this to shorten the time to market. Typical applications include Firmware Over-the-Air (FOTA), automotive access points, safety processors, service-oriented gateway, vehicle compute, and zonal gateways.

Features

  • Based on S32G2 and S32G3 processors for vehicle networking
  • Offers a combination of automotive and enterprise networking technology
  • Various interfaces, including CAN, LIN, FlexRay, and Ethernet
  • Impressive safe computing performance
  • Includes peripheral devices with PCI Express and USB interfaces

Applications

  • Automotive
  • Automotive Access Point
  • Automotive Data Logger
  • Automotive Zone Controller
  • Domain Controllers
  • Firmware Over-the-Air (FOTA)
  • Gateway
  • In-Vehicle Networks
  • Safety Processors
  • Service-Oriented Gateway
  • Vehicle Compute
  • Zonal Gateways

Board Overview

NXP Semiconductors S32G Vehicle Network Processing Evaluation Board 3

Block Diagram

Block Diagram - NXP Semiconductors S32G Vehicle Network Processing Evaluation Board 3
Yayınlandı: 2023-03-21 | Güncellenmiş: 2024-06-03