NXP Semiconductors S32K312EVB-Q172 Evaluation Board

NXP Semiconductors S32K312EVB-Q172 Evaluation Board is used for general-purpose industrial and automotive applications. The board is based on the 32-bit Arm®Cortex®-M7 S32K3 MCU. The S32K3 is housed in a 172-MaxQFP package. The S32K312EVB-Q172 offers a single core mode, HSE security engine, OTA support, advanced connectivity, and low power.

Features

  • Power supply switch
  • MCU voltage/current measurement
  • User RGB LED
  • 2x user push-buttons
  • ADC rotary potentiometer
  • 2x touch pad electrode

Applications

  • Automotive zone controller
  • Battery Management System (BMS)
  • Electric pumps

Board Layout

Infographic - NXP Semiconductors S32K312EVB-Q172 Evaluation Board
Yayınlandı: 2022-08-16 | Güncellenmiş: 2025-05-20