NXP Semiconductors S32K3X4EVB-T172 Evaluation Board

NXP Semiconductors S32K3X4EVB-T172 Evaluation Board is used for general-purpose industrial and automotive applications. The NXP board is based on the 32-bit Arm® Cortex®-M7 S32K3 MCU in a 172 MaxQFP package. The S32K3X4EVB-T172 offers dual cores configured in lockstep mode, ASIL D safety hardware, HSE security engine, OTA support, advanced connectivity, and low power.

Features

Applications

  • Battery Management Systems (BMS)
  • Electric pumps
  • Heating, Ventilation, and Air Conditioning (HVAC)
  • Automotive zone controller
  • Body controllers
Yayınlandı: 2022-11-16 | Güncellenmiş: 2025-05-20