NXP Semiconductors S32R274 Evaluation Board

NXP Semiconductors S32R274 Evaluation Board is designed to evaluate S32Rx RADAR MCUs and facilitates hardware and software development. This S32R274 EVB provides support for different MCUs by utilizing MCU daughter cards. The NXP Semiconductors S32R274 EVB features a master power switch and regulator status LEDs, Two 240-way high-density daughter card expansion connectors, four user switches, and four user LEDs. This evaluation board includes RS232/SCI physical interface, FlexRay interface, LINFlexD interface, two CAN interfaces, and an Ethernet interface.

Features

  • Master power switch
  • Regulator status LEDs
  • 2 x 240-way high-density daughter card
  • 4 x user LEDs
Yayınlandı: 2017-11-23 | Güncellenmiş: 2022-03-11