NXP Semiconductors S32Rx Radar Microcontrollers

NXP Semiconductor S32Rx Radar Microcontrollers (MCUs) are 32-bit Power Architecture®-based MCUs for automotive and industrial radar applications. These MCUs offer long-range, high-resolution, and accuracy for safety-critical radar applications. The S32Rx MCUs meet the high-performance computation demands required by modern beam-forming fast chirp modulation radar systems. These radar MCUs feature radar I/F and processing, dual Power Architecture e200z cores, and system memory. NXP S32Rx radar MCUs operate at -40°C to +150°C junction temperature. These radar MCUs are available in AEC-Q100 grade 1 and 257 MAPBGA packages. Applications include target automotive applications, adaptive cruise control, autonomous emergency braking, rear traffic crossing alert, metering ship tank, building surveillance, and smart home.

Features

  • Power Architecture e200z7 32-bit CPU dual issue computation cores
  • 2MB on-chip code flash (FMC flash) with ECC for S32R274 MCU
  • 1.3MB on-chip code flash (FMC flash) with ECC for S32R372 MCU
  • Safe eDMA with 32-channels and 64 triggers
  • AEC-Q100 qualified
  • Clock generation
    • 40MHz external crystal (XOSC)
    • 16MHz internal oscillator (IRCOSC)
  • Dual system PLL with one frequency modulated phase-locked loop (FMPLL)
  • Signal processing toolbox (SPT) for radar signal processing acceleration
  • Memory protection
    • Each core memory protection unit provides 24 entries
    • Data and instruction bus System Memory Protection Unit (SMPU) with 16 region descriptors each
    • Register protection

Applications

  • Automotive
    • Adaptive cruise control
    • Autonomous emergency braking
    • Rear traffic crossing alert
  • Industrial
    • Metering in ship tank
    • Chemistry
    • Gas
  • Automation
  • Building surveillance
  • Smart home

Block Diagram

Block Diagram - NXP Semiconductors S32Rx Radar Microcontrollers

Videos

Yayınlandı: 2018-10-04 | Güncellenmiş: 2022-08-15