NXP Semiconductors S912ZVMA MagniV® Microcontrollers
NXP S912ZVMA MagniV® Microcontrollers are S12 MagniV mixed-signal MCUs that integrate solutions for motor control and sensor interface nodes. These MagniV MCUs are a single-chip solution for simple loads controlled remotely via LIN or PWM command. NXP S912ZVMA MagniV MCUs feature integrated LIN-PHY, 12V Voltage Regulator (Vreg), and a half-bridge 2-channel MOSFET gate driver. These MCUs include an S12Z core at 32MHz bus speed, up to 32KB flash, and 128B EEPROM that is included in the longevity program. The target applications are in DC-motor drive, LIN-based actuators, solenoids, valves, and smart junction boxes.Features
- S12Z core at 32MHz bus speed
- Up to 32KB flash
- 128B EEPROM
- Up to 2KB RAM
- LIN physical layer
- 12V voltage regulator
- A half-bridge MOSFET gate driver (2-channel)
- Op-Amp for current sensing
- Included in longevity program (15 years minimum)
- Ultra-reliable MCUs
Applications
- DC-motor drives
- Driving resistive/inductive loads
- Fans/blowers
- LIN-based actuators
- Pumps (fuel, water, and oil)
- Smart junction boxes
- Solenoids
- Valves
- Wipers
Specifications
- 16KB to 32KB flash
- 2-channel + 2-channel 16-bit timer
- 3.5V to 20V operating voltage range
S12ZVMA Block Diagram
DC Motor Application Using S12ZVMA
Yayınlandı: 2018-12-18
| Güncellenmiş: 2022-10-20