NXP Semiconductors SC18IS604-EVB Evaluation Board
NXP Semiconductors SC18IS604-EVB Evaluation Board is easy to use and includes a mounted SC18IS604PW. The board allows connections to SPI controllers and I2C targets for protocol conversion. The SC18IS604-EVB has an SPI host interface with 1.2Mbit/s speed and 255byte TX/TF FIFO buffer.Features
- SPI Host Interface
- With 1.2Mbit/s speed and 255 bytes TX/TF FIFO buffer
- I2C-bus Controller
- Multi-master capable
- Five Configurable I/O ports
- Can be used for LED or other I/O purposes
- Wide Voltage Range
- 1.71V to 3.6V operation with 5V tolerant I/O pins
- Temperature Range
- -40°C to 105°C temperature range, can be used in high-temperature industrial applications
Board Layout
Yayınlandı: 2021-11-16
| Güncellenmiş: 2022-03-17