NXP Semiconductors SE050 Development Kit (OM-SE050ARD)
NXP Semiconductors SE050 Development Kit (OM-SE050ARD) is a flexible and easy-to-use evaluation and prototyping platform for the EdgeLock™ SE050 Plug & Trust Secure Element family. The Development Kit features an Arduino® R3 header, allowing it to easily attach to any Development Board with an Arduino-compatible header, including many i.MX, LPC, and Kinetis Boards. An external I2C connector allows connection to non-Arduino compatible MCU Boards via the I2C slave interface. The OM-SE050ARD includes the mounting holes for the external I2C connector. Separate 10-pin and DB15 headers enable access to the pins of the SE050, including the ISO/IEC 14443 and the I2C master interface, to attach sensors or peripherals to the board. The NXP OM-SE050ARD board uses individual jumpers to configure settings related to the SE050 interfaces, power supply, and power modes.Features
- Enables the evaluation of EdgeLock SE050 Plug and Trust Secure Element devices
- I2C communication interface
- Smartcard T=1 over I2C (T=1oI2C) protocol
- I2C interface in slave mode with date rates up to 3.4Mbps
- I2C interface in master mode with date rates up to 400KHz
- ISO/IEC 14443 T=CL protocol
- Arduino-R3 header
- External I2C connector
- 10-pin header with male connector
- DB15 header with contact points and connector mounting holes
- Jumper configuration of communication interfaces, power supply, and power modes
Board Layout
Yayınlandı: 2019-07-09
| Güncellenmiş: 2023-10-03