NXP Semiconductors SJA1110 Secure TSN Ethernet Switch
NXP Semiconductors SJA1110 Secure TSN Ethernet Switch is a four-pin-compatible and software-compatible automotive Ethernet Switch SoC. The NXP Semiconductors SJA1110 offers a scalable solution for automotive applications. The SJA1110 comes with hardware-assisted security and safety capabilities. The devices include multi-gigabit SGMII interfaces with AVB and TSN standards. NXP also offers a complete software package including SDK, AUTOSAR drives, and AVB synchronization stack.Features
- Integrated 100BASE-T1 and 100BASE-TX PHYs
- Integrated Arm® Cortex®-M7 Core
- Very good packet inspection and DoS prevention capabilities
- Advanced secure boot capabilities
- Innovative Automotive Ethernet functional safety features
- Rich set of Time-Sensitive Networking standards
- Rich set of NXP original AVB and AUTOSAR software
- Complete system solution with S32G Vehicle Networking Processor and VR5510 power management unit
Applications
- Automotive
- Central computer
- Gateway
- Instrument cluster
- Service-oriented gateway
- Zonal applications
Block Diagram
Yayınlandı: 2022-12-27
| Güncellenmiş: 2025-10-15