NXP Semiconductors TJA1128 LIN Mini System Basis Chips
NXP Semiconductors TJA1128 LIN Mini System Basis Chips integrate a LIN transceiver, an LDO voltage regulator, one or two WAKE inputs, a general purpose input (GPI), a high-voltage multi-purpose output (HVMPO), and (optional) a window watchdog. The voltage regulator delivers up to 85mA current and is available with 3.3V and 5V output voltages. NXP TJA1128 can operate in low-current STANDBY and SLEEP modes with bus and local wake-up capability. The majority of the TJA1128 features are (end-of-line) programmable.Features
- Battery operating voltage range from (3.3V) 5V to 28V
- Very low current consumption in SLEEP and STANDBY mode:
- Typically 14µA in SLEEP mode (voltage regulator off)
- Typically 22µA in STANDBY mode (voltage regulator on)
- Remote wake-up capability via pin LIN
- Local wake-up via pins WAKE1 and WAKE2
- Configurable level-sensitive wake-up detection
- Cyclic sampled wake-up detection option with synchronized bias control via pin HVMPO
- Wake-up source recognition
- Configurable HVMPO
- Bias control output for cyclic wake-up
- Limp-home output
- Bias control output for battery monitoring circuit
- GPI-controlled output
- Limp-home function on overtemperature, watchdog service fail, VCC under-voltage, and RSTN short-circuit to ground
- Overtemperature shutdown
- Bidirectional reset pin with variable power-on reset length
- Device customization:
- Quasi-one-time configuration via SPI
- Initial mode to configure and disable
- Functions (LIN, watchdog, Reset, and WAKE)
- Modes (SLEEP)
- Low-dropout voltage regulator for 3.3V/5V microcontroller supply
- 5V/3.3V nominal output voltage with ±2% accuracy
- 85mA output current capability
- Undervoltage detection with reset output
- Excellent transient response with a small ceramic output capacitor
- Output is short-circuit-proof to GND
- LIN transceiver
- ISO 17987-4:2016 (12V LIN) compliant
- LIN 2.0, LIN 2.1, LIN 2.2, and LIN 2.2A compliant
- SAE J2602-1 compliant
- K-line compatible
- Baud rate up to 20kBd
- LIN high-speed mode with fast LIN slope to support high baud rates (>20kBd)
- Integrated termination resistor for LIN slave applications
- TXD dominant time-out function
- Window watchdog
- Watchdog with Window, Timeout, and Autonomous modes
- Microcontroller-independent clock source
- Watchdog period selectable between 16ms and 128ms
- Dedicated modes for software development and end-of-line flashing
- Designed for automotive applications
- Qualified according to AEC-Q100
- Load dump pulse protected against up to 43V
- ±8kV ESD)protection according to the human body model (HBM) on LIN-bus pin
- ±6kV ESD protection according to IEC 61000-4-2 on pins BAT, WAKE1, WAKE2, and ±8kV on pin LIN
- Bus terminal and battery pin protected against transients in the automotive environment (ISO 7637)
- LIN-bus pin short-circuit proof to battery and ground
- Leadless HVSON14 package (3mm × 4.5mm) supporting Automated Optical Inspection (AOI) capability and low thermal resistance
Block Diagram
Application Circuit Diagram
Yayınlandı: 2018-12-06
| Güncellenmiş: 2023-08-17