NXP Semiconductors TJx1410 10Base-T1S PHY Transceivers

NXP Semiconductors TJx1410 10Base-T1S PHY Transceivers, including the automotive‑focused TJA1410 and the industrial‑focused TJF1410, provide compact, low‑power, and standards‑compliant connectivity solutions for single‑pair Ethernet networks.

The TJA1410 is designed for automotive and industrial applications, offering strong EMC performance, ISO 26262 ASIL B functional safety compliance, and full adherence to IEEE 802.3cg and OPEN Alliance (OA) TC14 specifications. The TJA1410 communicates over a simple 3‑pin OA interface, supports both local and remote wake‑up via TC10‑TC14, and enables advanced diagnostics such as topology discovery. Packaged in a small HVSON8 (3mm × 3 mm) format, it delivers high signal quality and low quiescent current, making the TJA1410 suitable for applications such as body control modules, lighting, and zonal ECUs.

The NXP TJF1410 extends similar capabilities to industrial environments, also complying with IEEE 802.3cg and OA TC14 specifications while supporting TC10‑TC14 wake functions and advanced diagnostics like topology discovery. Designed for multidrop industrial Ethernet, it supports up to 32 nodes and cable lengths up to 100m, maintaining robust EMC performance and low power consumption. With a compact HVSON8 package and compatibility with Power‑over‑Data‑Line (PoDL), the TJF1410 is well‑suited for PLCs, motor drives, robotics, building automation, and other factory‑networking equipment.

Features

  • IEEE 802.3cg, OA TC14 Physical Medium Dependent (PMD) compliant
  • OA TC10–TC14 wake support
  • ISO 26262 ASIL B compliant (TJA1410)
  • Excellent EMC performance for in-vehicle applications, minimizing EMC with spread spectrum, frequency tuning, and frequency synchronization
  • 3-pin OA TC14 standardized interface with a digital PHY integrated in the digital host
  • Topology discovery supported (OA TC14)
  • Up to 32x nodes maximum bus length on a 10BASE-T1S bus (TJF1410)
  • Low ~25mA quiescent current  in low power mode, saving power consumption
  • 1.8V to 3.3V local and remote wake-up support
  • Operates over cabling up to 100 meters
  • TC14–TC10 local and remote wake‑up support
  • Low quiescent current for reduced idle consumption
  • Power-over-Data-Line (PoDL) compatibility (TJF1410)
  • AEC Q100 Grade 1 qualified
  • Compact (3mm × 3mm) HVSON8 package

Applications

  • Industrial
    • Building energy management controllers
    • Building I/O controllers
    • Motion control and robotics
    • Motor drives
    • Factory networking equipment
    • Programmable Logic Controllers (PLCs) and remote I/O
  • Automotive
    • Zone controllers
    • Body applications
    • Central compute ECUs
    • Edge ECUs
    • Interior/exterior lighting
    • Short-range radar

Resources

Block Diagram

Block Diagram - NXP Semiconductors TJx1410 10Base-T1S PHY Transceivers
Yayınlandı: 2026-02-04 | Güncellenmiş: 2026-02-27