NXP Semiconductors TWR-KE18F Tower System Module
NXP Semiconductors TWR-KE18F Tower System Module is a development board for the Kinetis® KE18F 32-bit MCUs. This development board features a 168MHz KE18 MCU, up to 512KB flash, and numerous analog and digital peripherals. The TWR-KE18F board operates as a standalone debug tool or as a part of the NXP tower system. This module comes with two mechanical push buttons and one reset button I/O header for easy access to MCU I/O pins.Features
- Development board for Kinetis KE18F 32-bit MCUs
- MKE18F512VLL16 MCU
- Tower-compatible processor board
- Onboard OpenSDA circuit
- Four user-controlled status LEDs and one RGB LED
- Two mechanical push buttons and one reset button I/O headers for easy access to MCU I/O pins
- Thermistors and potentiometer FXOS8700CQ 3D accelerometer and 3D magnetometer
- Board power select with 3.3V or 5V MCU operation
- Infrared port communication
- CAN transceiver
- Flex™ I/O header
Kit Contents
- TWR-KE18F tower system module
- Quick start guide
- Supporting cable
TWR-KE18F Module Block Diagram
Yayınlandı: 2019-01-17
| Güncellenmiş: 2023-06-29