NXP Semiconductors TWR-KV10Z32 KV1x Tower System Module

NXP Semiconductors TWR-KV10Z32 KV1x Tower System Module is a development tool for the Kinetis KV1x MCUs built on the Arm® Cortex®-M0+ processor. The TWR-KV10Z32 module is designed to work either in standalone mode or as part of the NXP Tower System. This tower module enables rapid prototyping and tool reuse through reconfigurable hardware. NXP TWR-KV10Z32 module is supported by a range of devices and third-party development software.

Features

  • KV10Z32VLF7 MCU (75MHz Arm Cortex-M0+ core, 32KB Flash, 8KB SRAM, 16-bit ADC and FlexTimers with quadrature decoder dedicated to the motor as well as power control and 48 LQFP)
  • Three-axis accelerometer (MMA8451Q)
  • Eight user-controllable LEDs
  • Two user push-button switches
  • Four thermistors for single-ended or differential analog inputs
  • 3.3V/1.8V selectable power supply
  • Motor control auxiliary connectors
  • Powered by external supplies such as APMOTOR56F800E motor board and TWRMCLV3PH
  • OpenSDA debug interface
  • P&E Multilink Debug interface provides run-control debugging and compatibility with IDE tools
  • Segger J-Link-Lite allows users to take advantage of most J-Link features like the ultra-fast flash download and debugging speed or the free-to-use GDBServer

Kit Contents

  • TWR-KV10Z32 tower system module
  • USB cable
  • A quick start guide document

Videos

Yayınlandı: 2018-12-05 | Güncellenmiş: 2022-10-12