NXP Semiconductors TWR-LS1021A QorIQ LS1 Tower System Module
NXP TWR-LS1021A QorIQ LS1 Tower System Module is a feature-rich, high-performance development system based on the QorIQ LS1021A processor. The TWR-LS1021A module achieves an outstanding level of performance by integrating dual ARM® Cortex®-A7 cores running up to 1GHz. TWR-LS1021A offers a comprehensive level of security including support for secure boot, Trust Architecture, and tamper detection in both standby and active power modes to safeguard the device from the point of manufacture to the point of deployment. The kit includes one TWR-LS1021A module, power cord & connector cables (HDMI, SATA3, and USB3 connectors), Linux and CodeWarrior ARM toolchain software, reference design (schematics, layout and BOM available), and quick start & user's guide.Features
- Processor:
- QorIQ LS1021A processor
- Dual ARM Cortex-A7 cores
- 32KB I/D L1 cache with ECC protection
- 512KB coherent L2 cache with ECC protection
- Memory:
- 1Gb parallel NOR Flash
- 128Mb Quad SPI Flash
- 1GB DDR3L
- Full-size SDHC slot—up to 32GB
- Ethernet:
- 2 x 1GBaseT Ethernet (SGMII)
- 1 x 1GBaseT Ethernet (RGMII)
- 2 x mini PCIe (x1) connectors (802.11ac/n/g, combo 802.11/Bluetooth, 802.15.4, 6Lowpan)
- 1 x mSATA 3.0 slot
- Basic peripherals and interconnect:
- Muxed LCD/QE interface 24-bit RGB LCD interface:
- 1 x HDMI connector
- 2 x QE UART to TWR-ELEV for PROFIBUS or RS485 (external transceiver needed)
- Muxed LCD/QE interface 24-bit RGB LCD interface:
- Audio:
- Audio OUT via HDMI or Jack plug
- Audi IN via onboard mic
- USB 3.0:
- 2 x ports—USB-type A
- 2 x ports to mini PCIe slots (LTE/4G cellular radios)
- 2 x SPI bus
- 3 x I2C bus
- Supported devices:
- LS1021A:
- QorIQ LS1021A dual-core processor with LCD controller
- LS1021A:
- Related software and tools:
- CW-LS-ARM7:
- CodeWarrior Development Studio for QorIQ LS series for ARM v7 ISA
- CW-LS-ARM7:
Kit Contents
- One TWR-LS1021A module
- Power cord, connector cables
- Linux and CodeWarrior ARM toolchain software
- Reference design (schematics, layout, and BOM available)
- Quick Start Guide and User's Guide
Applications
- Secure access point
- Secure hot spot
- Secure IoT gateways
- HMI enabled programmable logic controller
- Secure Network Attached Storage (NAS)
- Asset management and tracking
- HMI enabled controller
- Robotics
Board Layout
Yayınlandı: 2014-09-29
| Güncellenmiş: 2022-03-11