NXP Semiconductors TWR-56F8200 Tower® System Development Board

NXP Semiconductors TWR-56F8200 Tower® System Development Board is an evaluation and demonstration platform based on the MC56F82748 Digital Signal Controller (DSC), ideal for Motor and Digital Power control applications. The NXP TWR-56F8200 Development Board can be used as a standalone tool or used in conjunction with the Tower System peripheral boards, including the  LV3PH motor control kit (TWR-MC-LV3PH module).

Features

  • 32-bit Digital Signal Controller module featuring MC56F82748 in a 64-LQFP package
  • Tower system compatible
  • Selectable power sources:
    • USB on 56F8200 card
    • Barrel connector on 56F8200 card
    • Motor control board plug direct to 56F8200 card, no Tower System connection, plug motor control to 9V.
    • Tower System elevator board (USB or Barrel on Primary side)
  • Filtered power for VDDA and VSSA on the 32-bit MC56F82748DSC
  • Optional 8MHz crystal circuit for the MC56F82748 DSC
  • Nine LEDs controlled by the MC56F82748 DSC
  • Two trimmer potentiometers for user to change analog input voltage
  • Motor Control Board connector for the APMOTOR56F8000E motor control board
  • Auxiliary Signal connector
  • Four thermistors for single-ended or differential analog inputs to the MC56F82748 DSC
  • CAN transceiver, header, and termination
  • Two push-buttons for user input or interrupts to the MC56F82748 DSC
  • Reset push-button for the MC56F82748 DSC
  • JTAG header for the MC56F82748 DSC with header to disconnect from OSBDM/OSJTAG
  • Headers to connect SCI signals to either USB bridge with CDC (one channel) or elevator board (two channels) or connect one to each
  • Expansion via Primary Elevator connector
  • MC9S08JM60 MCU with a 4MHz crystal provides:
    • Open Source Debug (OSBDM/OSJTAG) circuit
    • USB-to-SCI bridge with CDC and other techniques supported by third parties
    • Simultaneous OSBDM/OSJTAG and USB-to-SCI bridge functions with no header required to select
    • Header with enabled boot loader allows easy upgrade to latest S08 firmware pushed down by CodeWarrior
    • BDM header for the MC9S08JM60 MCU
    • Status and Target Power indicator LEDs
    • Control of semiconductor switch to supply power to board from USB
    • Voltage translators between 5V MC9S08JM60 MCU chip and 3.3V MC56F82748 DSC chip

Kit Contents

  • TWR-56F8200 Board with MC56F84789 Digital Signal Controller
  • USB cable
  • Quick start guide
  • Multilink universal development interface

Board Layout

NXP Semiconductors TWR-56F8200 Tower® System Development Board

Block Diagram

Block Diagram - NXP Semiconductors TWR-56F8200 Tower® System Development Board

Videos

Yayınlandı: 2019-11-05 | Güncellenmiş: 2023-10-17